• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GBC Roll laminating film A4 125 micron glossy 1 pc(s)

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.05)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Roll laminating film

Format

A4

Width

140 mm

Total sheet thickness

125 micron

Surface

glossy

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743746 GBC Roll laminating film A4 125 micron glossy 1 pc(s)

Description

For a high-quality, professional finish, the GBC 125 micro meter film rolls are an excellent choice. These easy-to-load slide rolls can laminate up to 70 x A4 sheets and are therefore suitable Ideal for frequently handled documents such as ID cards, index cards and training documents, as well as for finishing items such as certificates that benefit from a better and more durable presentation. The thicker 125-micron film provides additional rigidity and high-quality haptics, making it suitable for both daily use and more formal applications.

This text is machine translated.

Features

  • Roll of foil with a length of 22.9 m for laminating up to 70 A4 sheets.
  • Easy laminating of signs, schedules, teaching materials &, banners and much more.
  • Protect and preserve your documents with a high glossy surface, so the colors remain bright and strong.
  • The thickness of 125 micron protects your documents and is at the same time flexible.

What kind of Laminate Sheets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)