
Highlights & Details
LAN, Wi-Fi IP-Rotatable/tilting camera;2880 x 1620 p;Dahua TechnologyHero B1, DH-H5B;DH-IPC-H5BP-0360B-EUR
- 5 MP (2880 x 1620) resolution
- H.265 video compression: Reduces bandwidth and storage space
- Person-recognition: Precise and fast notification
- With swivel and tilt function
- Intelligent tracking: Automatic tracking of moving objects
- Two-way audio: Built-in speaker and microphone for direct communication
- Night view: Up to 10 meters clear view at night
- Integrated alarm siren to deter unwanted visitors
- One-Click Privacy Mode: Disables the camera for total privacy
- Noise detection: Alerts with unusual sounds, such as baby cries
- Network Connection: Supports both Wi-Fi and wired network connections
- Flexible storage options: Micro SD cards (up to 256 GB), network recorder (NVR)
- Free Dahua APP (iOS & Android)
Technical specifications
- H.265 video compression
- Electronic shutter speed: Auto/manual 1/3 s–1/100.000 s.
- Swivel and tilt: 0° - 350° - swivel / -5 - 80° - tilt
- Video compression: H.265
- Frame rate: Up to 25/30 fps
- Bit rate: H.265: 80 kbps – 4096 kbps
- Image rotation 0°/180°
- Audio compression: G.711a
- Network connection 2.4 GHz WLAN, RJ45 (LAN)
- WLAN IEEE 802.11b/g/n/ax 2.412–2.472 GHz
- POWER SUPPLY DC 5 V, 1 A (USB-C)
- Power consumption: Base 1.6 W, max. 3.6 W
- Operating temperature: -10 °C - +45 °C
- Product type
CCTV camera
- CCTV features
2-way communication
Microphone
Speaker
IR LEDs
ONVIF support
Identity recognition
Vehicle recognition
Pet recognition
Sounder
Saves footage on SD card
Show more
- Camera type
Rotatable/tilting camera
- Power supply
12 V / DC
- Resolution (max.)
2880 x 1620 p
- Sensor size
7.94 mm (1/3.2")
- Sensor type
CMOS
Manufacturer-specific
- Focal length
3,6 mm
- Max. viewing angle hor.
74°
- Vertical viewing angle
41°
- Vertical viewing angle
88°
- App compatibility
Yes
- Transfer type
LAN
Wi-Fi
- Wi-Fi standard
IEEE802.11b
IEEE802.11g
IEEE802.11n
IEEE802.11ax
- IR range (max.)
10 m
- Type
microSD card (up to 256 GB)
- Width
250 mm
- Height
123.8 mm
- Depth
250 mm
- (Ø)
84 mm
- Dim
(Ø x H) 84 mm x 123.8 mm
- Weight
207 g
- F-numbers
F2.0
- Factory colour
White
- Signal standard
IP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3436410 Dahua Technology Hero B1, DH-H5B DH-IPC-H5BP-0360B-EUR LAN, Wi-Fi IP CCTV camera 2880 x 1620 p
User & Safety Instructions
User & Safety Instructions 3436410 Dahua Technology Hero B1, DH-H5B DH-IPC-H5BP-0360B-EUR LAN, Wi-Fi IP CCTV camera 2880 x 1620 p
Description
With a swivel range of 0° to 350° and an inclination of -5° to 80° a comprehensive monitoring is ensured. This flexibility is especially useful for monitoring larger areas with minimal effort.
The IR night vision ensures clear and detailed images up to a range of 10 meters, even in total darkness, so that the camera remains reliable even at night.
With the new 2.4GHz WiFi6 technology, the camera offers you a smooth integration into the home network with the least loss of speed and performance of the network. The Hero B1 camera comes with a new H.265 coding, which saves data consumption in your home network for consistent and high image transfer quality.
The free Dahua APP will send immediate notifications when unexpected events occur. The 2-way audio technology enables a direct communication from a distance, in order to welcome guests or to deter uninvited visitors.
The "One-Click Privacy Mode" protects your private sphere when you are at home and enables the deactivation of the camera via a push of a button in the APP. The surveillance camera also features a sound detection system that instantly alerts you to unusual noises, such as crying a baby or breaking glass.
The new Bluetooth pairing function enables a quick and easy installation of the Dahua Hero B1 that can be integrated into the home network in just a few moments without prior knowledge.
The Dahua Hero B1 supports a variety of storage options: Micro SD card (up to 256 GB), Network Recorder (NVR). The camera supports the connection via 2.4 GHz WLAN and a wired network connection via an RJ45-connection, in order to ensure a stable and reliable connection.
This text is machine translated.
Features
- Hero B1 (DH-IPC-H5BP-0360B) model
- Day/Night: Auto (ICR)/Color/B/W.
- Audio: Two-way audio with built-in speaker and microphone
- Siren: Yes
- Motion detection: Yes
- Person recognition: Yes
- Pet detection: Yes
- Smart tracking: Yes
- Abnormal noise detection: Yes
- Privacy mode: Yes
- APP support: Free APP DMSS
- Micro SD card (up to 256 GB), network recorder (NVR) storage options
- Configurable areas: Yes
- Supported platforms: IOS, Android
- ONVIF support: Yes.
Scope of delivery
- Dahua Hero B1 5 MP WLAN surveillance camera
- Mains adapter
- USB-C cable
- Mounting plate
- Quick guide
- Packet with screws
- Hole pattern for installation
Hints
What kind of IP Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

















































