• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dahua Technology Picoo Dual D1, DH-P5D-5F-PV DH-IPC-P5DP-5F-PV-0280B/0600B-EUR LAN, Wi-Fi IP CCTV camera 2880 x 1620 p

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

LAN, Wi-Fi IP-Rotatable/tilting camera;2880 x 1620 p;Dahua TechnologyPicoo Dual D1, DH-P5D-5F-PV;DH-IPC-P5DP-5F-PV-0280B/0600B-EUROutdoors

  • Two lenses 5 MP fixed lens + 5 MP swivel and tilt lens
  • Swivel range 0° - 352°, tilt 0° - 90°
  • 10 MP total resolution for pin-sharp images
  • Manual and motorized angle adjustment for flexible monitoring
  • Night vision - up to 30 meters
  • Intelligent detection of persons and vehicles with tracking (Smart tracking)
  • Automatic patrol can be set for the protection of important zones
  • Two-way audio for real-time communication
  • Wi-Fi 6 technology
  • Active deterrent with flashlight and siren
  • Easy installation and use via the Imou APP
  • Micro SD card up to 256 GB (not included)
  • Weather-proof according to IP66

Technical specifications

  • Resolution 10 MP (2 x 5 MP / 2880 x 1620 lenses)
  • Video compression: H.265
  • Image sensor: 2 x 1/3” 5 mega pixel progressive CMOS
  • Fixed lens 2.8 mm, F1.6
  • FIELD OF VIEW 95° (H), 53° (V), 110° (D)
  • Vision: Up to 30 m (2 x IR LEDs), up to 20 m (2 x white LEDs)
  • Swivel and tilt: Fixed lens with manual angle adjustment: -10 - 15° tilt
  • PT lens 6 mm, F1.6
  • FIELD OF VIEW 49° (H), 26° (V), 57° (D)
  • Swivel and tilt: PT lens swivel range: 0° - 352°, tilt: 0° - 90°
  • Vision: Up to 50 m (2 x IR LEDs), up to 40 m (2 x white LEDs)
  • Frame rate: Mainstream: 2880 × 1620 15 fps, Substream: 640 × 360 15 fps
  • Video bit rate: H.265: 768 kbps–4096 kbps
  • Image rotation 0°/180°
  • Audio compression: G.711a
  • Network connection 2.4 WLAN, RJ45 1 x 100 Mbps Ethernet port
  • WLAN IEEE 802.11a/b/g/n/ac/ax 2.4–2.4835 GHz, 2.4 GHz, EIRP≤20 dBm
  • Power supply 12 V DC
  • Energy consumption: Base: 2.6 W; max.: 10.6 W (Pulling-Stream + IR + PT-Movement + Siren and Warning light)
  • Operating temperature: -20 °C to +50 °C
Product type

CCTV camera

CCTV features

2 lenses

2-way communication

Microphone

Speaker

IR LEDs

ONVIF support

Identity recognition

Vehicle recognition

Saves footage on SD card

Sounder

White spotlight

Show more
Camera type

Rotatable/tilting camera

Power supply

12 V / DC

Resolution (max.)

2880 x 1620 p

Sensor size

8.5 mm (1/3")

Sensor type

CMOS

Manufacturer-specific

Focal length

2,8 mm

6 mm

App compatibility

Yes

Transfer type

LAN

Wi-Fi

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

IEEE802.11ac

IEEE802.11ax

IR range (max.)

50 m

Used at

Outdoors

Type

microSD card (up to 256 GB)

Width

119.1 mm

Height

210 mm

Depth

159.4 mm

Dim

(W x H x D) 119.1 x 210 x 159.4 mm

Weight

585 g

F-numbers

F1.6

Factory colour

White

IP66

Signal standard

IP

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3436415 Dahua Technology Picoo Dual D1, DH-P5D-5F-PV DH-IPC-P5DP-5F-PV-0280B/0600B-EUR LAN, Wi-Fi IP CCTV camera 2880 x 1620 p

User & Safety Instructions

User & Safety Instructions 3436415 Dahua Technology Picoo Dual D1, DH-P5D-5F-PV DH-IPC-P5DP-5F-PV-0280B/0600B-EUR LAN, Wi-Fi IP CCTV camera 2880 x 1620 p

Description

The Pico Dual series of the Dahua WLAN cameras unites innovative technology with versatile monitoring possibilities. This camera has a combination of fixed lens and PT lens that allows simultaneous monitoring of two areas, providing comprehensive coverage from multiple angles. Thanks to the dual lenses, advanced features such as AI-assisted person and vehicle detection can be used to minimize false alarms. The PT lens allows the automatic tracking of moving targets, making surveillance even more intelligent.
The Dahua Pico Dual D1 wireless camera with two lenses (5 megapixels, 2880 x 1620 each) offers a high resolution that allows you to capture even the smallest details accurately. The swivel range from 0° to 352° and tilt range from 0° to 90° ensure flexible monitoring of all areas. The integrated intelligent LED lights enable night vision in color of up to 20 meters with the fixed lens and an IR night view of up to 30 meters, while the PT lens provides a visual range in color of up to 40 meters and up to 50 meters as an IR night view. This means that important details remain visible even in total darkness.
Other features include AI-assisted detection of people and vehicles with automatic tracking that ensure reliable monitoring. The Pico Dual D1 also provides you with the option to set up an automatic patrol, with which the camera automatically covers and monitors the most important points in your property. The camera is certified according to IP66, WAS makes it weather-proof and protects it against snow, rain and dust – Ideal for use in the outdoor area.
The control is done conveniently via the free Dahua APP for iOS and Android, so that you can access the live stream with just a few clicks, receive movement alerts and save important moments. With the 2-way audio function, direct communication is possible, for example to welcome guests or warn intruders. It offers integrated sound and light alarm functions.
The Bluetooth pairing function enables quick and easy installation, so that the camera can be used within a short time.
The connection to the network is made via the latest 2.4 GHz WiFi6-technology as well as an RJ-45 LAN-connection, WAS ensures a stable and fast data transfer. The use of the H.265 coding reduces data consumption while maintaining high image and sound quality. Built-in sound and light alarms can be activated manually or automatically to scare off unwanted guests.
The Dahua Pico Dual D1 supports several storage options: Micro SD card with up to 256 GB (not included), network recorder (NVR).

This text is machine translated.

Features

  • Pico Dual D1 (DH-P5D-5F-PV)
  • Day/Night: Auto (ICR)/Color/B/W.
  • Audio: Two-way audio with built-in speaker and microphone
  • Siren: Yes
  • Motion detection: Yes
  • Person recognition: Yes
  • Vehicle recognition: Yes
  • WLAN-coupling: Bluetooth-coupling
  • Memory options: Supports Micro SD card (up to 256 GB)
  • Operating software: DMSS
  • Supported platforms: IOS, Android.

Scope of delivery

  • Dahua Pico Dual D1 surveillance camera
  • Waterproof covering
  • Mains adapter
  • Drill template
  • Quick guide
  • Mounting set
  • Legal information

Hints

Memory card not included

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)