• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 013G5010 RAW 5010 Thermostitc radiator valve mechanical 8 up to 28 °C

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radiator thermostat RAW 5010

  • Energy Savings
  • Easy to set up

Technical specifications

  • Dim. (Ø x L): 62 x 88.5 - 95.2 mm
Product type

Thermostitc radiator valve

Operation type

mechanical

Min. temperature setting

8 °C

Max. temperature setting

28 °C

Frost protection

Yes

Factory colour

White

Connections (home appliances)

RA-Click

Content

1 pc(s)

Temperature settings

8 up to 28 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1561834 Danfoss 013G5010 RAW 5010 Thermostitc radiator valve mechanical 8 up to 28 °C

User & Safety Instructions

User & Safety Instructions 1561834 Danfoss 013G5010 RAW 5010 Thermostitc radiator valve mechanical 8 up to 28 °C

Information

Information 1561834 Danfoss 013G5010 RAW 5010 Thermostitc radiator valve mechanical 8 up to 28 °C

Description

Danfoss radiator thermostats for the optimum control of the room temperature. The program includes self-activating sensor elements in your functionality and in use. Suitable for all valve housing of the RA2000 series and install valves from danfoss in valve radiators.

This text is machine translated.

Features

  • Begrenz and can be blocked
  • Integrated temperature sensor
  • Thermostatic head with "tangible" adjustment tool
  • Snap-on mounting
  • With white clamping ring
  • Fuse against accidental disassembly
  • RAL 9016
  • Maintenance-free.

Scope of delivery

  • Thermostatic Radiator Valve
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.