• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Danfoss 013G6170 RAX Thermostitc radiator valve mechanical 8 up to 28 °C

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RAX design radiator thermostat chrome

  • Energy Savings
  • Easy to set up

Technical specifications

Product type

Thermostitc radiator valve

Operation type

mechanical

Min. temperature setting

8 °C

Max. temperature setting

28 °C

Compatible with

Heaters

Frost protection

Yes

Factory colour

Chrome

Height

55 mm

Width

90 mm

Dim

(W x H) 90 mm x 55 mm

Connections (home appliances)

Danfoss RA mount

Content

1 pc(s)

Temperature settings

8 up to 28 °C

Weight

0.1450 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1561832 Danfoss 013G6170 RAX Thermostitc radiator valve mechanical 8 up to 28 °C

User & Safety Instructions

User & Safety Instructions 1561832 Danfoss 013G6170 RAX Thermostitc radiator valve mechanical 8 up to 28 °C

Description

Automatic, classical thermostat with modern design. RAX sensor elements fit on all valve housing of the series RA 2000, the X-tra collection as well as built-in valves from danfoss in valve radiators.

This text is machine translated.

Features

  • Fluid sensor
  • Zero shut-off.

Scope of delivery

  • Thermostatic Radiator Valve
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.