
Technical specifications
- Product type
Digital caliper
- Reading
0.01 mm
- Length
272 mm
IP67
- DIN standard
DIN 862
- Material
Stainless steel
- Weight
0.45 kg
DAkkS standards
- Type
2015-2405-DakkS
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3049804 Dasqua 2015-2405-DakkS Digital caliper Calibrated to (DAkkS standards) IP67
User & Safety Instructions 3049804 Dasqua 2015-2405-DakkS Digital caliper Calibrated to (DAkkS standards) IP67
Description
Advanced technology of the 4th generation with inductive measurement electronics.
Sealed electronic components prevent damage from penetrating liquid.
Accuracy: Up to 0.01 mm
This text is machine translated.
Sealed electronic components prevent damage from penetrating liquid.
Accuracy: Up to 0.01 mm
This text is machine translated.
Features
- Made of stainless steel
- Corresponds to DIN 862
- Large, easy to read LCD display
- Watertight to IP67
Scope of delivery
- Plastic case for storage
- 2x battery CR2032, 210 mAh
- 2x small screwdriver
- User manual
What kind of Calipers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












