
Highlights & Details
Digital depth gauge
- Optimum measurement accuracy through ground measuring surfaces
- Innovative electronics chip for quick measurements and high accuracy
- Prior to delivery tested to 100% according to DIN standard 862
Technical specifications
- Product type
Digital caliper
- Reading
0.01 mm
- Length
320 mm
IP54
- DIN standard
DIN 862
- Material
Stainless steel
- Weight
0.58 kg
DAkkS standards
- Type
2103-1005-DakkS
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3049796 Dasqua 2103-1005-DakkS Digital caliper Calibrated to (DAkkS standards) IP54
User & Safety Instructions 3049796 Dasqua 2103-1005-DakkS Digital caliper Calibrated to (DAkkS standards) IP54
Description
The digital depth vernier caliper made of stainless steel has a maximum Measurement range of 150 mm.
This text is machine translated.
This text is machine translated.
Features
- Made from solid stainless steel
- Ground measuring surface
Scope of delivery
- Digital depth gauge
What kind of Calipers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








