
Highlights & Details
ISO Robust digital caliper in European style
- Made from solid stainless steel
- Quiet reading due to locking screw
- Supplied in a suitable, solid plastic box
- With fine tuning function
Technical specifications
- Product type
Digital caliper
- Reading range (max.)
1000 mm
- Reading
0.01 mm
- Link length
150 mm
- Length
1280 mm
- DIN standard
DIN 862
- Material
Stainless steel
- Weight
6.39 kg
ISO standards
- Type
2220-8115, DIN EN 862
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3558498 Dasqua 2220-8115, DIN EN 862 2220-8115-ISO Digital caliper Calibrated to (ISO standards) 1000 mm
User & Safety Instructions 3558498 Dasqua 2220-8115, DIN EN 862 2220-8115-ISO Digital caliper Calibrated to (ISO standards) 1000 mm
Description
The sliding caliper is made of stainless steel and has a maximum Measurement range of 1000 mm.
This text is machine translated.
Features
- Large LCD display, large digits, up to 13 mm wide
- Round contact surfaces for measuring internal and external diameters
- Wide and thick slider with reliable and stable construction
- Stable monoblock design prevents zero-point shift in shock effect
- Manufactured in strict accordance with DIN 862
Scope of delivery
- Digital caliper
What kind of Calipers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








