• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dasqua 3130-4005 Dial gauge 0 - 150 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital altimeter with magnetic base

  • Made of stainless steel
  • Stable high-performance bar
  • With magnetic base for easy attachment to a workbench
  • This text is machine translated.

Technical specifications

  • Measuring range: 0–150 mm/0–6''
  • Resolution: 0.01 mm/0.0005' '/1/128''
  • Accuracy 0.03 mm/0.0015
Product type

Dial gauge

Reading range

0 - 150 mm

Reading range (min.)

0 mm

Reading range (max.)

150 mm

Material

Stainless steel

Length

215 mm

Width

62 mm

Dim

(L x W) 215 mm x 62 mm

Weight

850 g

Manufacturer's standards (no certificate)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3436460 Dasqua 3130-4005 Dial gauge 0 - 150 mm

Description

Scope of delivery

  • Height meter set x 1
  • Box x1
  • Warranty card x1
  • CR2032 battery x1

What kind of Gauges are you looking for?

More interesting products

(*All information is plus legal VAT)