• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datalogic 95A251390 Lead CS-A1-02-G-10 1 pc(s)

1/2
Collection
Product type
Lead
Type
CS-A1-02-G-10
Content
1 pc(s)
Type
Connection cable
Cable length
10 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lead

Type

CS-A1-02-G-10

Content

1 pc(s)

Type

Connection cable

Cable length

10 m

Type

CS-A1-02 aux.-G-10

Connection

M12, 4-pin (axial)

Documents & Downloads

Datasheet

Datasheet 1488328 Datalogic 95A251390 Lead CS-A1-02-G-10 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1488328 Datalogic 95A251390 Lead CS-A1-02-G-10 1 pc(s)

Description

Datalogic 95A251390 connection cable CS-A1-02-G-10 design (general) connection cable 1 pc

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?