• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datalogic 95A251240 Lead CS-A2-02-G-05 1 pc(s)

1/2
Collection
Product type
Lead
Type
CS-A2-02-G-05
Content
1 pc(s)
Type
Connection cable
Cable length
5 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Lead

Type

CS-A2-02-G-05

Content

1 pc(s)

Type

Connection cable

Cable length

5 m

Type

CS-A2-02-G-05

Connection

M12, 4-pin (Radial 90°)

Documents & Downloads

Datasheet

Datasheet 1488330 Datalogic 95A251240 Lead CS-A2-02-G-05 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1488330 Datalogic 95A251240 Lead CS-A2-02-G-05 1 pc(s)

Description

Datalogic 95A251240 connection cable CS-A2-02-G-05 design (general) connection cable 1 piece

This text is machine translated.

What kind of Industrial Sensor Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)