• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datalogic Light grid AS1-LD-HR-010-J Range (max.) 2.1 m Protective field height 100 mm No. of rays: 16

Image similar
Product type
Light grid
Length
150.1 mm
Height
43.2 mm
Type
AS1-LD-HR-010-J
Model
Transmitter
Receiver
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 675.00 / piece)
€ 675.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Area scan™ light grids, Series AS1

  • Crossed light axes - high detection reliability and resolution

Technical specifications

  • Output (Ampere): PNP
Product type

Light grid

Type

AS1-LD-HR-010-J

Model

Transmitter

Receiver

Range of uses

PPE

Max. operating voltage

24 V DC

Operating voltage

24 V DC (max)

Response time

8 ms

Smallest detectable object size (diameter)

0.2 mm

Connector

M12 (4-pin)

M12 (5-pin)

Range (min.)

0.3 m

Range (max.)

2.1 m

Outputs

PNP

Rays

16

Protective field height

100 mm

Content

1 pc(s)

IP65

Length

150.1 mm

Width

22 mm

Height

43.2 mm

Dim

(L x W x H) 150.1 x 22 x 43.2 mm

Documents & Downloads

Datasheet

Datasheet 1488316 Datalogic Light grid AS1-LD-HR-010-J Range (max.) 2.1 m Protective field height 100 mm No. of rays: 16

User & Safety Instructions

User & Safety Instructions 1488316 Datalogic Light grid AS1-LD-HR-010-J Range (max.) 2.1 m Protective field height 100 mm No. of rays: 16

Description

The opto-electronic light grids in small format of the AS1 series is a surface sensor with cross-beams of light, which are able to capture any object with thicknesses up to 0.2 mm, which is within monitoring range. The AS1 Area sensor is the ideal solution for tasks of the object detection, this also in the case of particularly small objects within the monitored height and width, in different positions. The light grid was developed in the following application areas for the requirements: automatic machines, packaging lines, funding lines, wood processing machines, glass processing machines, ceramic processing machines, automatic bearing.

This text is machine translated.

Scope of delivery

  • 1x (Sender)
  • 1x receiver

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 696.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.