• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datalogic Light grid DS1-LD-SR-010-PV Range (max.) 2.1 m Protective field height 100 mm

Image similar
Product type
Light grid
Length
150.1 mm
Height
43.2 mm
Type
DS1-LD-SR-010-PV
Model
Transmitter
Receiver
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 695.00 / piece)
€ 695.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Output (Ampere): PNP, analogue voltage
Product type

Light grid

Type

DS1-LD-SR-010-PV

Model

Transmitter

Receiver

Max. operating voltage

24 V DC

Operating voltage

24 V DC (max)

Response time

2.75 ms

Connector

M12 (4-pin)

M12 (5-pin)

Range (min.)

0.15 m

Range (max.)

2.1 m

Outputs

PNP

Voltage (analogue)

Protective field height

100 mm

Content

1 pc(s)

IP65

Length

150.1 mm

Width

22 mm

Height

43.2 mm

Dim

(L x W x H) 150.1 x 22 x 43.2 mm

Documents & Downloads

Datasheet

Datasheet 1488344 Datalogic Light grid DS1-LD-SR-010-PV Range (max.) 2.1 m Protective field height 100 mm

Description

The Area scan™ light grid of the DS1 series are compact multi-beam light grid for the Detection, Measurement or determine the position of objects are suitable. The electronics is integrated completely into the housing profile, which makes it unnecessary to use an external control unit. The light grids have been developed in the following application areas for the requirements: Object measurement, outline and profile detection, positioning, distance, centering and stacking, web edge control, object payment.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 716.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.