Image similar
One-way light barrier
S100-PR-2-FG00-PK
Transmitter
Receiver
10 V DC
30 V DC
10 - 30 V DC
2 ms
PNP
250 Hz
Cable, open end
2.00 m
LED IR
860 nm
12 m
LED indicator
IP67
-20 °C
+55 °C
32 mm
20 mm
12 mm
(L x W x H) 32 x 20 x 12 mm
1 pc(s)
Datasheet 1488415 Datalogic One-way light barrier S100-PR-2-FG00-PK 950811110 Transmitter, Receiver 1 pc(s)
The necessary accessories are required to use the article as described.