• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datalogic Retroreflective photo sensor S100-PR-5-D00-PK 950811230 Fixed focus 1 pc(s)

Image similar
Product type
Retroreflective photo sensor
Functions
Fixed focus
Max. operating voltage
30 V DC
Connector
M8 (4-pin)
Type
S100-PR-5-D00-PK
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini light barrier, series S100

  • Space saving by standardized mini-construction and universal mounting
  • Fast, simple mechanical and electrical installation
  • Manipulation-safe sensor without setting option
  • Plastic housing with IP67 protection

Technical specifications

Product type

Retroreflective photo sensor

Type

S100-PR-5-D00-PK

Functions

Fixed focus

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Response time

1 ms

Outputs

PNP

Switching frequency

500 Hz

Connector

M8 (4-pin)

Transmitter type

LED red

Wavelength

632 nm

70 mm

Features

LED indicator

IP67

Min. temperature

-20 °C

Max. temperature

+55 °C

Length

32 mm

Width

20 mm

Height

12 mm

Dim

(L x W x H) 32 x 20 x 12 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1488425 Datalogic Retroreflective photo sensor S100-PR-5-D00-PK 950811230 Fixed focus 1 pc(s)

Description

The mini light barrier from the S100-series with compact dimensions of only 20 x 32 x 12 mm sets a new benchmark for opto-electronic sensors with different excellent product properties on the market. The sensors have 4 threaded holes, two on the front side and 2 on the back. Thus you are for any kind of installation situation and application can be used universally. The installation of the lichschranke is versatile, quickly and easily. There are no buttons that had to be adjusted trimmer still This guarantees protection against sabotage. Applications can be found in the following applications: production and packaging machines, conveyors and sorting systems, automatic warehouse and intralogistics stations.

This text is machine translated.

Hints

For more information on this 950811230, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.