
Technical specifications
- Product type
Proximity sensor
- Type
IS-12-B1-03
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Contact type
1 maker
- Switching distance (max.)
2 mm
- Outputs
PNP
- Enclosure material
Brass
- Model
Inductive
- Material properties
nickel plated
- Installation type
shielded
- Size
M12
- Connector
Cable, open end
- Cable length
2.00 m
- Features
LED indicator
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Length
42.5 mm
- Width
12 mm
- Height
42.5 mm
- Depth
12 mm
- (Ø)
12 mm
- Dim
(Ø x H) 12 mm x 42.5 mm
- Content
1 pc(s)
- Switching frequency
1000 Hz
- Type
IS-12-B 1-03
Documents & Downloads
Datasheet
Datasheet 1488387 Datalogic Proximity sensor Inductive IS-12-B1-03 95B062041 M12 shielded PNP (Ø x H) 12 mm x 42.5 mm
User & Safety Instructions
User & Safety Instructions 1488387 Datalogic Proximity sensor Inductive IS-12-B1-03 95B062041 M12 shielded PNP (Ø x H) 12 mm x 42.5 mm
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 39.98*
What kind of Proximity Sensors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























