• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Datasensing Safety light barrier SH4 Range (max.) 10 m Protective field height 1200 mm 24 V DC Safety class: 3 No. of ra

1/3
Product type
Safety light barrier
Length
35 mm
Height
1209 mm
Type
SH4
Model
Receiver
Transmitter
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Datasensing SH4-14-1200-A-12 safety light curtain

  • Advanced functionality (including 4 signal muting, blanking and reduced resolution)
  • Integrated pointer (laser alignment aid)
  • Wireless configuration via Wi-Fi and SH4 designer APP
  • No Dead Zone

Our service for you

Technical specifications

  • Casing made of painted aluminum (yellow RAL 1003)
Product type

Safety light barrier

Type

SH4

Model

Receiver

Transmitter

Range of uses

Finger protection

Operating voltage

24 V DC

Min. operating voltage

19.2 V DC

Max. operating voltage

28.8 V DC

Operating voltage

19.2 - 28.8 V DC

Response time

18 ms

Switching voltage (max.)

24 V DC

Switching current (max.)

500 mA

Smallest detectable object size (diameter)

14 mm

Connector

M12 (12-pin)

M12 (5-pin)

Transmitter type

LED IR

Wavelength

850 nm

Range (min.)

0.2 m

Range (max.)

10 m

Outputs

2x PNP

Output signal (min.)

0 V

Output signal (max.)

24 V

Output current

500 mA

Certification (sensors)

CE

cULus

Performance level

PL e

Safety integrity level

SIL 3

Safety rating

4

Safety class

3

Rays

120

Beam spacing

10 mm

Protective field width (min.)

200 mm

Protective field width (max.)

10000 mm

Protective field height

1200 mm

Alu rail height

1209 mm

Total height

1209 mm

Content

1 pc(s)

IP65

IP67

Length

35 mm

Width

40 mm

Height

1209 mm

Dim

(L x W x H) 35 x 40 x 1209 mm

Min. temperature

-30 °C

Max. temperature

55 °C

Nominal voltage

24 V DC

Documents & Downloads

Datasheet

Datasheet 3760190 Datasensing Safety light barrier SH4 Range (max.) 10 m Protective field height 1200 mm 24 V DC Safety class: 3 No. of ra

Datasheet 3760190 Datasensing Safety light barrier SH4 Range (max.) 10 m Protective field height 1200 mm 24 V DC Safety class: 3 No. of ra

User & Safety Instructions

User & Safety Instructions 3760190 Datasensing Safety light barrier SH4 Range (max.) 10 m Protective field height 1200 mm 24 V DC Safety class: 3 No. of ra

Description

The SH4-14-0300-A-12 is a compact and state-of-the-art type 4 safety light curtain for finger protection. With its slim profile of 35 x 40 mm and the advanced Wi-Fi configuration it easily masters complex automation and security challenges in industrial applications.

This text is machine translated.

Scope of delivery

  • Safety light barrier (transmitter and receiver)
  • Standard Angle Fastening Kit (ST-KSTD)