• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dätwyler 19146700DL Data cable 500 m

Product type
Data cable
Content
500 m
Manufacturer part #
19146700DL
Type
19146700DL
Colour outer sheath
Orange
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Data cable

Content

500 m

Manufacturer part #

19146700DL

Type

19146700DL

Orange

7A (IEC)

Foil + braiding

14.8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3792022 Dätwyler 19146700DL Data cable 500 m

Description

Halogen-free data cable with low heat conduction according to IEC 60332-3-24 and EN 60332-3-24 for the structured building cabling. For the transmission of digital and analogue voice, images and data signals. Electrical and mechanical outstanding CAT. 6A (6502) / CAT.7 (7150) / CAT.7A (7120+7702+7150) data cable exceeds the requirements of ISO/IEC 11801, IEC 50288-10-1-5, EN 50173-1 as well as EN 61156 (6502) / EN 50288-4-1 (7080) / prEN 50288-9-1 (7120+7702+7080). Compatible with all standard EN 50173 and ISO/IEC 11801 plug systems. Applicable for all ICT network applications: Up to class EA (500 MHz) according to EN 50173-1, and ISO/IEC 11801 (6502) up to class F (600 MHz) according to EN 50173-1 and ISO/IEC 11801, as well as for multimedia applications in the CATV frequency range up to 1000 MHz according to IEC 15018 (7080) up to class FA (862 MHz) according to EN 50173-1 and ISO/IEC 11801, in addition also for multimedia applications in the CATV-frequency range up to 862 MHz according to IEC 15018 (7120+7702+7150) Suitable for the transmission of Power over Ethernet (PoE) / PoE+.

This text is machine translated.