• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DECA 1384388 ADA16K6-AT0-DG Key switch 250 V AC 5 A 1 x Off/On 1 x 90 ° IP65 1 pc(s)

1/2
Image similar
Product type
Key switch
Functions
latch
Switch position
1 x Off/On
Switch postions
2
Switching voltage
250 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Key switch

Functions

latch

Switching angle

1 x 90 °

Contact type

1 maker

1 breaker

Switch position

1 x Off/On

Key removal position

-/On

Switch postions

2

Connection

Solder tag

Switching voltage

250 V AC

Switching current (max.)

5 A

Min. temperature

-25 °C

Max. temperature

+55 °C

Shape

Rectangular

Recess diameter

16 mm

IP65

Type

ADA16K6-AT0-DG

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1384388 DECA 1384388 ADA16K6-AT0-DG Key switch 250 V AC 5 A 1 x Off/On 1 x 90 ° IP65 1 pc(s)

Description

Scope of delivery

  • Includes 2 keys
  • This text is machine translated.