
Number
Technical specifications
- Product type
Key switch
- Functions
latch
- Switching angle
1 x 90 °
- Contact type
2 makers
2 breakers
- Switch position
1 x Off/On
- Key removal position
Off/On
- Switch postions
2
- Connection
Solder tag
- Switching voltage
250 V AC
- Switching current (max.)
5 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
- Shape
Round
- Recess diameter
16 mm
IP65
- Type
ADA16K6-AR0-CA
- Content
1 pc(s)
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1384380 DECA 1384380 ADA16K6-AR0-CA Key switch 250 V AC 5 A 1 x Off/On 1 x 90 ° IP65 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1384380 DECA 1384380 ADA16K6-AR0-CA Key switch 250 V AC 5 A 1 x Off/On 1 x 90 ° IP65 1 pc(s)
Conformity certificate
Conformity certificate 1384380 DECA 1384380 ADA16K6-AR0-CA Key switch 250 V AC 5 A 1 x Off/On 1 x 90 ° IP65 1 pc(s)
Description
Scope of delivery
- Includes 2 keys
- This text is machine translated.

