• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 704495 Y090-A-11Y/23 Key switch 250 V AC 5 A Off/On 1 x 90 ° IP40 1 pc(s)

Packaging type
Piece
Product type
Key switch
Functions
momentary
Switch position
Off/On
Switch postions
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

129 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.55 / piece)
€ 7.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Key switch

Casing/button colour

Black

Functions

momentary

Switching angle

1 x 90 °

Contact type

1 maker

1 breaker

Switch position

Off/On

Key removal position

Off/(On)

Switch postions

2

Material

Plastic

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage

250 V AC

Switching current (max.)

5 A

Min. temperature

-25 °C

Max. temperature

+55 °C

Durability

500000 cycles

Shape

Round

Front panel thickness

0.5 - 5 mm

Recess diameter

22 mm

IP40

Type

Y090-A-11Y/23

Content

1 pc(s)

RoHS-compliant

Yes

Type

2 x 90 °

Recess diameter (details)

22 mm

Switching voltage

250 V AC

Switching current

5 A

Type

Y090-A-11Y/23

Connection

Flat plug, 6.3 x 0.8 mm

Button diameter

21 mm

Temperature range

-25 - +55 °C

Documents & Downloads

Datasheet

Datasheet 704495 TRU COMPONENTS 704495 Y090-A-11Y/23 Key switch 250 V AC 5 A Off/On 1 x 90 ° IP40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 704495 TRU COMPONENTS 704495 Y090-A-11Y/23 Key switch 250 V AC 5 A Off/On 1 x 90 ° IP40 1 pc(s)

Description

Scope of delivery

  • 2 keys.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.81€ 24.23*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)