
Number
Total (€ 21.17 / piece)
€ 26.99
-22 %
€ 21.17
incl. VAT
14-day return policy included
Technical specifications
- Packaging type
Piece
- Product type
Key switch
- Casing/button colour
Silver
- Functions
latch/0/latch
- Switching angle
2 x 45 °
- Contact type
1 maker
- Switch position
1 x On/Off/On
- Key removal position
-/Off/-
- Switch postions
3
- Material
Metal
- Connection
Solder tag
- Switching voltage
250 V AC
- Switching current (max.)
3 A
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Recess diameter
19 mm
- Type
CKL13EFW01
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 708730 NKK Switches CKL13EFW01 CKL13EFW01 Key switch 250 V AC 3 A 1 x On/Off/On 2 x 45 ° 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 708730 NKK Switches CKL13EFW01 CKL13EFW01 Key switch 250 V AC 3 A 1 x On/Off/On 2 x 45 ° 1 pc(s) Piece






















