• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 1588006 TC-K3-16B-06 Key switch 24 V DC 10 A 1 x Off/On 1 x 90 ° 1 pc(s)

1/2
Packaging type
Piece
Product type
Key switch
Functions
latch
Switch position
1 x Off/On
Switch postions
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

462 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.04 / piece)
€ 7.04
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Key switch 24 V DC 10 A

Our service for you

  • 'powered by SCI PARTS' appears on the right side of a logo in red text on a white background.

Technical specifications

Packaging type

Piece

Product type

Key switch

Casing/button colour

Silver

Functions

latch

Switching angle

1 x 90 °

Contact type

1 maker

Switch position

1 x Off/On

Key removal position

Off/On

Switch postions

2

Material

Metal

Connection

Screws

Switching voltage

24 V DC

Switching current (max.)

10 A

Front panel thickness

19 mm

Recess diameter

19.2 mm

Type

TC-K3-16B-06

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1588006 TRU COMPONENTS 1588006 TC-K3-16B-06 Key switch 24 V DC 10 A 1 x Off/On 1 x 90 ° 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1588006 TRU COMPONENTS 1588006 TC-K3-16B-06 Key switch 24 V DC 10 A 1 x Off/On 1 x 90 ° 1 pc(s)

Description

Key switch 1-pole with protective metal cover and screw connections. Flattened sides for front panel locking.

This text is machine translated.

Scope of delivery

  • Includes 2 keys

Hints

Uniform Key Code 2213 K3-16 3 A.

More interesting products

(*All information is plus legal VAT)