• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS 704536 Y090-A-20Y/33 Key switch 250 V AC 5 A 2 x Off/(On) 2 x 45 ° IP40 1 pc(s)

Packaging type
Piece
Product type
Key switch
Functions
momentary/0/momentary
Switch position
2 x Off/(On)
Switch postions
3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

143 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.05 / piece)
€ 8.05
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Key switch

Casing/button colour

Black

Functions

momentary/0/momentary

Switching angle

2 x 45 °

Contact type

2 makers

Switch position

2 x Off/(On)

Key removal position

-/Off/-

Switch postions

3

Material

Plastic

Connection

Type C CEE 7/16 plug 6.3 mm

Switching voltage

250 V AC

Switching current (max.)

5 A

Min. temperature

-25 °C

Max. temperature

+55 °C

Durability

500000 cycles

Shape

Round

Front panel thickness

0.5 - 5 mm

Recess diameter

22 mm

IP40

Type

Y090-A-20Y/33

Content

1 pc(s)

RoHS-compliant

Yes

Type

3 X 45 °

Recess diameter (details)

22 mm

Switching voltage

250 V AC

Switching current

5 A

Type

Y090-A-20Y/33

Connection

Flat plug, 6.3 x 0.8 mm

Button diameter

21 mm

Temperature range

-25 - +55 °C

Documents & Downloads

Datasheet

Datasheet 704536 TRU COMPONENTS 704536 Y090-A-20Y/33 Key switch 250 V AC 5 A 2 x Off/(On) 2 x 45 ° IP40 1 pc(s)

User & Safety Instructions

User & Safety Instructions 704536 TRU COMPONENTS 704536 Y090-A-20Y/33 Key switch 250 V AC 5 A 2 x Off/(On) 2 x 45 ° IP40 1 pc(s)

Description

Scope of delivery

  • 2 keys.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.31€ 24.73*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)