• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DeepCool DeepCool CYCLOPS Midi-Tower - schwarz Midi tower PC casing Black Built-in fan

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DeepCool DeepCool CYCLOPS Midi-Tower - schwarz Midi tower PC casing

  • Midi tower with an integrated 120 mm fan
  • Side plate made of tempered glass
  • Cover, base and rear side plate with ventilation holes
  • Optimal cooling thanks to space for up to 7 fans
  • 360 mm radiators possible on the front or in the lid
  • Graphics cards up to a length of 380 mm possible
  • Maximum CPU-cooler height of 175 mm

Technical specifications

  • Material: Steel, tempered glass
  • Total fans possible: 3x 120 mm / 140 mm (front), 3x 120 mm / 140 mm (lid), 1x 120 mm / 140 mm (back)
  • Pre-installed fan: 1x 120 mm fan (front)
  • Radiator-Mountings: 1x max. 360 mm (front), 1x max. 360 mm (lid), 1x max. 140 mm (rear-side)
  • Drive bays: 2x 3.5-inch or 2.5-inch, 2x 2.5-inch
  • Mains adapter 1x Standard ATX
  • Extension slots 7
  • I/O-Panel: 1x Power button, 1x USB 3.0 (type A, USB 3.2 Gen 1, max. 5 Gbit/s), 1x 3.5 mm combo connection
  • Maximum graphics card length 380 mm
  • Maximum CPU-cooler height 175 mm
Product type

PC casing

Case type

Midi tower

Factory colour

Black

Interfaces (front)

Headphone/mic combo jack (3.5 mm)

USB A (USB 3.2 1st gen)

6.4 cm (2.5") internal slots

4

8.9 cm (3.5") internal slots

2

Width

230 mm

Height

471 mm

Depth

475 mm

Weight

10260 g

Form factor

Micro-ATX

Mini-ITX

ATX

E-ATX

No. of USB type A 3.0 ports

1 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 230 x 471 x 475 mm

Features

Built-in fan

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2996576 DeepCool DeepCool CYCLOPS Midi-Tower - schwarz Midi tower PC casing Black Built-in fan

Description


Midi tower with tempered glass and fans
With the DeepCool CYCLOPS Midi-Tower you are not making any compromises when it comes to the aesthetics of your gaming PC. A total of pre-installed 120 mm fans provide for good airflow.

The side part is made of tempered glass and enables an excellent view of your installed components. The front side consists of a simple, continuous front.

Good airflow through perforated front
The DeepCool CYCLOPS offers a perforated front panel with good airflow for high-end hardware. There are ventilation holes on the bottom and the cover to ensure that there is enough cool fresh air flowing through it. In addition, the lid of the casing is perforated and thus transports the heated air reliably out of the casing.

In addition, you have the option to fit a total of seven 120 mm or seven 140 mm fans in the CYCLOPS thus provide for an effective cooling throughout. The front offers space for three 120 mm or 140 mm fans, the lid also leaves three fans in both sizes and the rear-side has space for a 120 or 40-series fan.

Many mounting options for radiators
If you plan to add water to your system, you will be well positioned with the DeepCool Cyclops. You can accommodate either in the front or in the lid a 360-mm radiator. In addition, you can also install a 120 mm or 140mm radiator at the rear side, if you want to use a small AiO-water cooling for cooling your CPU.

Plenty of space for your gaming hardware
Optionally, two 3.5 or three 2.5 inch data carriers can be accommodated.

If you want to use a large motherboard to get the most out of your system, then the DeepCool CYCLOPS is also the right case for you. For maximum compatibility you can easily accommodate E-ATX motherboards. In addition, graphic cards up to a length of 380 mm and CPU-cooler can be installed up to a height of 175 mm.

Well-equipped I/O-panel
The I/O panel provides a power button, HD audio and microphone connector, and a USB 3.0 type A connector for faster file transfer.

This text is machine translated.

Scope of delivery

  • 1x DeepCool CYCLOPS housing
  • 1x low-noise 120-mm fan (casing version)
  • 1x installation accessories
  • 1x user manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)