• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

deeper deeper Spark (FNG0079) RC bait boat RtR 470 mm

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,035.00 / piece)
€ 1,035.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

deeper spark bait boat

  • Built-in 3-frequency CHIRP Sonar: crisp, real-time images of the soil structure, depth and fish deposits directly on your smartphone.
  • Precise GPS autopilot: Store your feeding stations and let the boat navigate fully automatically and to the exact centimeter – including the smart home function.
  • 1 kg feed capacity: The perfect amount for feeding on the spot directly above your assembly.
  • Compact & Ultra-light: With only 2.6 kg weight and handy dimensions, the boat fits into any trunk and can be easily carried to the Spot.
  • High performance: Up to 4 hours of battery life guarantee continuous use throughout your session.
  • Future-proof & expandable: Control flexible via APP (up to 150 m range) or expandable with the optional deeper Spark controller for up to 250 m range.

Technical specifications

  • Lining capacity 1 kg
  • Range: Up to 150m (with smartphone) / up to 250m (with optional remote control)
  • Sonar type 3-frequency CHIRP
  • GPS with autopilot function (accuracy up to 1m).
Model version

RtR

Product type

RC bait boat

Manufacturer part #

FNG0079

Dim

(L x W x H) 470 x 300 x 200 mm

Length

470 mm

Width

300 mm

Height

200 mm

Engine type

Electric

Transmission frequency

2.4 GHz

Weight

2600 g

Type

Smart RC-feeder boat with integrated CHIRP-Sonar and GPS-Autopilot

Battery life

240 min

Model

deeper Spark (FNG0079)

Documents & Downloads

Datasheet

Datasheet 3795620 deeper deeper Spark (FNG0079) RC bait boat RtR 470 mm

User & Safety Instructions

User & Safety Instructions 3795620 deeper deeper Spark (FNG0079) RC bait boat RtR 470 mm

Description


deeper Spark – Your smart partner for maximum fishing success!

Are you looking for a compact, reliable and affordable solution to feed and explore your hotspots precisely? The deeper spark is the next generation of feeder boats: Extremely easy to transport, extremely easy to operate with a smartphone and packed with high-end technology. Thanks to the integrated CHIRP sonar and the intelligent GPS autopilot, the deeper SPARE brings your lining and installation to the fish with precision. Perfect for fast Overfighter and spontaneous sessions!

This text is machine translated.

What kind of RC Model Speedboats are you looking for?

More interesting products

(*All information is plus legal VAT)