• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

deeper DQ0H10S10 RC bait boat 533 mm

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2,169.00 / piece)
€ 2,169.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

deeper QUEST Bait Boat

  • The deeper – QUEST by deeper feeder boat revolutionizes carp fishing with the latest sonar technology and GPS-controlled autopilot. It combines ease of use with impressive range and battery life, Ideal for precise placement of bait and discovering hidden fishing grounds.

Technical specifications

  • Speed 3 km/h
  • Range - up to 20 km (depending on the weather)
  • Water sensor technology - integrated water sensor for detecting the boat's water
  • Hopper capacity (kg) - 2
  • Hopper capacity (L) - 3
  • Rig-Hopper-Capacity (ml) - 160
  • Sonar System - CHIRP 3 Scan beams (Small 7, Medium 20, Wide 47)
  • Real-time distance measurement – 1 m precision
  • Battery pack data 14.4 V, 6.7 Ah, 96.48 Wh
  • Total capacity (2 x packs): 192.96 Wh
Product type

RC bait boat

Manufacturer part #

ITGAM1542

Dim

(L x W x H) 533 x 373 x 237 mm

Length

533 mm

Width

373 mm

Height

237 mm

Engine type

Electric

Transmission frequency

2,4 GHz

Weight

4.8 kg

Battery life

420 min

Charging time

5 h

Model

DQ0H10S10

Documents & Downloads

Datasheet

Datasheet 3401976 deeper DQ0H10S10 RC bait boat 533 mm

User & Safety Instructions

User & Safety Instructions 3401976 deeper DQ0H10S10 RC bait boat 533 mm

Description

The deeper – QUEST by deeper feeder boat revolutionizes carp fishing with the latest sonar technology and GPS-controlled autopilot. It combines ease of use with impressive range and battery life, Ideal for precise placement of bait and discovering hidden fishing grounds. With its stylish design and advanced features, it is the perfect tool for passionate anglers who want to take their fishing experience to the next level.

This text is machine translated.

Scope of delivery

  • deeper QUEST fodder boat Fest GREEN
  • Backpack rain protection
  • Protective case for smartphone / tablet
  • Cleaning cloth
  • Remote control
  • Ball head for remote control cover
  • USB-C 65 W CHARGER
  • USB-C charging cable Magnetic
  • Charging cable 2 x spare propeller
  • Replacement key for handle 2 x replacement antennas 2 x soft cleaning brush roller case
  • 2 x Lithium-Ion batteries
  • Quick guide
  • Security & regulations
  • Smartphone bracket.
  • Shoulder strap for remote control
  • Loading adapter
  • Security & regulations

What kind of RC Model Speedboats are you looking for?

More interesting products

(*All information is plus legal VAT)