• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

deeper FNG0080 Black Handheld RC 2,4 GHz

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

deeper spark controller

  • Extended range: Increases the range of your deeper Spark to up to 250 meters for reliable feeding at maximum distance.
  • Intuitive one-handed operation: With ergonomic design and smooth-running joystick, you can easily control your boat with one hand – while leaving the other free for the tail or the bottom of the boat.
  • Solid 2.4 GHz connection: Minimizes signal interference and ensures direct, instantaneous transmission of control commands.
  • Robust and splash-proof: Designed especially for tough outdoor use on the shore – it withstands the wind and the weather without any problems.
  • Modern USB-C connector: The integrated Li-Ion battery can be charged quickly and easily via USB-C (e.g. also while traveling at a power bank).
  • LED status indicator: Keep track of the connection and current battery status of the controller at all times with clear LED indicators.

Technical specifications

  • Increases the range of the feeder to up to 250 m
  • splash-proof housing.
  • One-hand operation with intuitive joystick
  • LED-status display for connection and battery status.
Product type

Handheld RC

Frequency

2,4 GHz

HF modulation

GFSK

Pulse modulation

PPM

Length

155 mm

Width

65 mm

Weight

180 g

Type

Ergonomic one-hand remote control for the deeper SPARK fodder boat

Factory colour

Black

Model

deeper spark controller

Extensible

No

Documents & Downloads

Datasheet

Datasheet 3795621 deeper FNG0080 Black Handheld RC 2,4 GHz

User & Safety Instructions

User & Safety Instructions 3795621 deeper FNG0080 Black Handheld RC 2,4 GHz

Description


Full control with only one hand - the deeper spark controller!

Extend the possibilities of your feeder and experience maximum freedom at the water. While the control via Smartphone is Ideal for precise mapping, the deeper park controller brings back the haptic driving feeling. With this ergonomic, one-handed device you can control your deeper Spark absolutely intuitively via a precise joystick. The best part? The controller boosts your connection and provides for a smooth signal transmission even at great distances – so you can fully concentrate on the essentials: The next catch.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)