• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Carson Modellsport Reflex Stick II Handheld RC 2,4 GHz No. of channels: 6 Incl. receiver

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 105.00
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Reflex Stick II 2.4 GHz 6-channel

  • 2.4 GHz
  • With all the MFC and DMD units from TAMIYA fully compatible

Technical specifications

Product type

Handheld RC

Frequency

2,4 GHz

Channels

6

HF modulation

FHSS

Connector system

Uni (Graupner / JR / Futaba)

Features

Incl. receiver

Extensible

Compatible with

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1325935 Carson Modellsport Reflex Stick II Handheld RC 2,4 GHz No. of channels: 6 Incl. receiver

Description

The Carson Model Sport reflex stick II is an affordable, modern and technically high quality 6-channel remote control system for universal application in many RC vehicles and ships. It can be 6 channels via 2 control stick and 2 switch (1x button/1x switch) can be controlled. The REFLEX STICK 6-channel system with all the MFC and DMD units from TAMIYA fully compatible, since the trim using a slider.

This text is machine translated.

Features

  • Transmitter operating voltage 4.8 to 6 V (4 AA batteries)
  • 2.4 GHz FHSS (Frequency Hopping Spread Spectrum System)
  • Two infinitely variable full proportional channels
  • Servo reverse for all channels (reversal of the direction of run)
  • Triming function
  • The power supply of the receiver 4.8-6 V is possible
  • Uni-Steckersystem Graupner J/R
  • Charging socket (positive pole inside)
  • Battery status indicator LED

Scope of delivery

  • Radio control
  • Receiver
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.79€ 106.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)