• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEFENDER by Adam Hall EXA Tape DTEXAIB19 Electrical tape Black (L x W) 33 m x 19 mm 1 pc(s)

1/18
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.17)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DEFENDER T EXA ISO B 19Exa tape, ISO tape, BLK,19mm × 33m

  • Black
  • (L x W) 33 m x 19 mm
  • Self-extinguishing, Flame-retardant

Technical specifications

  • Corresponding to DIN EN 60454-3-1 and VDE 0340 Part 3-1
Product type

Electrical tape

Adhesive tape features

Self-extinguishing

Flame-retardant

Length

33 m

Width

19 mm

Factory colour

Black

Type

EXA Tape

Content

1 pc(s)

Dim

(L x W) 33 m x 19 mm

Material (details)

PVC

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431117 DEFENDER by Adam Hall EXA Tape DTEXAIB19 Electrical tape Black (L x W) 33 m x 19 mm 1 pc(s)

Description

The PVC insulation tape, also known as Zumbel, is a reliable helper for electrical installations, event technology and workshops. Whether insulating of wires, fixing of cables to cross beams or marking of objects - it convinces with versatility and strong adhesion, perfect for numerous application areas. The flame-retardant and self-extinguishing properties improve safety when handling electrical connections. The tape is easy to work with, remains flexible and keeps reliable. Tested according to DIN EN 60454-3-1 and VDE 0340 Part 3-1, it fulfills the highest quality standards. Whether on stage, in switching cabinets or in the workshop – this insulating tape is an indispensable tool for professionals and DIY enthusiasts.

This text is machine translated.

Scope of delivery

  • An insulating tape of dimensions 19mm x 33m in black

More interesting products

(*All information is plus legal VAT)