• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson DGBSC-ACC03-03P-11-00Z(H) Adapter mount flexible: - fixed: - Number of pins: 3 Content: 1 pc(s) Grey Packaging ty

1/3
Packaging type
Piece
Product type
Adapter mount
Number of pins
3
Factory colour
Grey
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

400 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.50 / piece)
€ 0.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3-pole holder for feed-through connectors, mounting holes

  • DGBSC-ACC03 terminal blocks accessories feature mounting holes for cable harnesses

Our service for you

Technical specifications

Packaging type

Piece

Product type

Adapter mount

Number of pins

3

Factory colour

Grey

Content

1 pc(s)

Dim

(L x W) 100.4 mm x 27 mm

Manufacturer part #

DGBSC-ACC03-03P-11-00Z(H)

24-12

Insulation material

PA 66

Contact material

Copper

Moisture Sensitiviy Level (MSL)

2

Width

27 mm

Length

100.4 mm

Pitch

9 mm

RoHS-compliant

Yes

Temperature range

-40 to +105 °C

Connector clip features

Mounting hole

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3630489 Degson DGBSC-ACC03-03P-11-00Z(H) Adapter mount flexible: - fixed: - Number of pins: 3 Content: 1 pc(s) Grey Packaging ty

User & Safety Instructions

User & Safety Instructions 3630489 Degson DGBSC-ACC03-03P-11-00Z(H) Adapter mount flexible: - fixed: - Number of pins: 3 Content: 1 pc(s) Grey Packaging ty

Description

Features

  • Track strips can be installed or panel-mounted for versatile use
  • DGBSC-ACC03 enables flexible snap-fit assembly for various components
  • Set tie-wrap positions for neat and secure cable routing
  • Includes wire harness fixing holes
  • Installation accessory for DGBSC-SG02/4 series
  • Suitable for direct panel mounting or DIN rail installation

Scope of delivery

  • Holder for feed-through connectors

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 5.99*

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)