• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson E-PC-01P-11-00AH-125 Compatible with (details): DIN rail NS 35/7.5, NS 35/15 and NS 32 Grey 125 pc(s)

Image similar
Compatible with (details)
DIN rail NS 35/7.5
NS 35/15 and NS 32
Factory colour
Grey
Dim
(L x W x H) 42.10 x 9.50 x 35.30 mm
Connector colour
Grey
Weight
6.70 g
EAN:
Part number:
Item no:
Dispatches on Tue, 12 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 125 pc(s))
Total (€ 0.51 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

End holder

Our service for you

Technical specifications

Compatible with (details)

DIN rail NS 35/7.5

NS 35/15 and NS 32

Factory colour

Grey

Dim

(L x W x H) 42.10 x 9.50 x 35.30 mm

Connector colour

Grey

Weight

6.70 g

Manufacturer part #

E-PC-01P-11-00AH-125

Industrial packaging

Yes

Content

125 pc(s)

Clamp width

9.5 mm

Width

9.50 mm

Height

35.30 mm

Length

42.10 mm

RoHS-compliant

Yes

Type

E-PC-01P-11-00A(H)-125

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1595210 Degson E-PC-01P-11-00AH-125 Compatible with (details): DIN rail NS 35/7.5, NS 35/15 and NS 32 Grey 125 pc(s)

More interesting products

(*All information is plus legal VAT)