• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson EB10-5-11-00A(H) Grey 1 pc(s)

Packaging type
Piece
Factory colour
Grey
Dim
(L x W x H) 52.8 x 2.3 x 21 mm
Connector colour
Grey
Manufacturer part #
EB10-5-11-00A(H)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.99 / piece)
€ 2.59
-23 %
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jumper EB 10-5 for PC2.5, PCDK2.5, PCKK2.5, PCMB2.5

Our service for you

Technical specifications

Packaging type

Piece

Factory colour

Grey

Dim

(L x W x H) 52.8 x 2.3 x 21 mm

Connector colour

Grey

Manufacturer part #

EB10-5-11-00A(H)

Content

1 pc(s)

Pins

10

Width

2.3 mm

Height

21 mm

Length

52.8 mm

RoHS-compliant

Yes

Type

EB10-5-11-00A(H)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2135150 Degson EB10-5-11-00A(H) Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)