• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Pin housing cable Total number of pins 10 Contact spacing: 5 mm 2EDGKC-5.0-10P-14-00A(H) 1 pc(s)

Product type
Pin housing cable
No. of rows
1
CS
5 mm
Total number of pins
10
Pins per row
10
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Degson 10-pin plug part, flat with screw connection

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 10

Our service for you

Technical specifications

Product type

Pin housing cable

No. of rows

1

CS

5 mm

Pins per row

10

Total number of pins

10

Width

27.50 mm

Nominal current

20 A

10 A

Nominal current - rounded value

NaN A

Content

1 pc(s)

AWG max.

12

AWG (min.)

24

Stripping length (max.)

10 mm

Dim

(L x W x H) 50 x 27.50 x 15 mm

Connection

Screws

Case material

Polyamide 6.6

Manufacturer part #

2EDGKC-5.0-10P-14-00A(H)

Factory colour

Green

Contact material

Phosphorus bronze

Nominal voltage

320 V

300 V

Height

15 mm

Length

50 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

2EDGKC-5.0-10P-14-00A(H)

Documents & Downloads

Datasheet

Datasheet 3098458 Degson Pin housing cable Total number of pins 10 Contact spacing: 5 mm 2EDGKC-5.0-10P-14-00A(H) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3098458 Degson Pin housing cable Total number of pins 10 Contact spacing: 5 mm 2EDGKC-5.0-10P-14-00A(H) 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?