
Highlights & Details
Plug
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 12
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Features
+ wire protection
- CS
5.08 mm
- Pins per row
12
- Total number of pins
12
- Width
60.96 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 17.40 x 60.96 x 15.10 mm
- Connection
Screw terminal
- Case material
PA 66 UL94V-0
- Manufacturer part #
2EDGK-5.08-12P-14-00AH-1
- Factory colour
Green
- Contact material
Phosphorus bronze
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
15.10 mm
- Length
17.40 mm
- max. cross section
1.5 mm²
- Min. cross section
1 mm²
- RoHS-compliant
Yes
- Type
2EDGK-5.08-12P-14-00AH
- Compatible with (details)
28 - 12
Documents & Downloads
Datasheet
Datasheet 1327215 Degson Pin housing cable Total number of pins 12 Contact spacing: 5.08 mm 2EDGK-5.08-12P-14-00AH-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1327215 Degson Pin housing cable Total number of pins 12 Contact spacing: 5.08 mm 2EDGK-5.08-12P-14-00AH-1 1 pc(s)
























