Pin housing cable
1
5.08 mm
12
12
25.50 mm
20 A
10 A
NaN A
180 pc(s)
12
24
7 mm
(L x W x H) 71.30 x 25.50 x 15.50 mm
Screws
Polyamide 6.6
2EDGKLM-5.08-12P-14-00A(H)
Green
Phosphorus bronze
320 V
300 V
15.50 mm
71.30 mm
Yes
At an angle (to the PCB)
2EDGKLM-5.08-12P-14-00A(H)
Datasheet 2197930 Degson Pin housing cable Total number of pins 12 Contact spacing: 5.08 mm 2EDGKLM-5.08-12P-14-00A(H) 180 pc(s)