
Highlights & Details
Plug
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 2
Our service for you
Technical specifications
- Product type
Pin housing cable
- Connector type
Plug, straight
- No. of rows
1
- Connector system
wire-to-board
- Features
+ wire protection
- CS
5.08 mm
- Pins per row
2
- Total number of pins
2
- Width
10.16 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
1 pc(s)
- AWG max.
12
- AWG (min.)
26
- Stripping length (max.)
10.00 mm
- Dim
(L x W x H) 23.70 x 10.16 x 15.00 mm
- Connection
Spring-loaded terminal
Plug
- Case material
PA 66 UL94V-0
- Manufacturer part #
2EDGKD-5.08-02P-14-00AH-1
- Factory colour
Green
- Contact material
Phosphorus bronze tin plated
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
15.00 mm
- Length
23.70 mm
- max. cross section
2.5 mm²
- Min. cross section
1 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
2EDGKD-5.08-02P-14-00AH-1
Documents & Downloads
Datasheet
Datasheet 1327382 Degson Pin housing cable Total number of pins 2 Contact spacing: 5.08 mm 2EDGKD-5.08-02P-14-00AH-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1327382 Degson Pin housing cable Total number of pins 2 Contact spacing: 5.08 mm 2EDGKD-5.08-02P-14-00AH-1 1 pc(s)



























