Pin housing cable
1
7.62 mm
3
3
27.50 mm
20 A
10 A
NaN A
1 pc(s)
12
28
10 mm
(L x W x H) 22.80 x 27.50 x 15 mm
Screws
Polyamide 6.6
2EDGKC-7.62-03P-14-00A(H)
Green
Phosphorus bronze
400 V
300 V
15 mm
22.80 mm
Yes
Parallel (to the PCB)
2EDGKC-7.62-03P-14-00A(H)
Datasheet 3098484 Degson Pin housing cable Total number of pins 3 Contact spacing: 7.62 mm 2EDGKC-7.62-03P-14-00A(H) 1 pc(s)
User & Safety Instructions 3098484 Degson Pin housing cable Total number of pins 3 Contact spacing: 7.62 mm 2EDGKC-7.62-03P-14-00A(H) 1 pc(s)