Image similar
Pin housing cable
1
5.08 mm
4
4
25.50 mm
20 A
10 A
NaN A
1 pc(s)
12
24
7 mm
(L x W x H) 20.40 x 25.50 x 15.50 mm
Screws
Polyamide 6.6
2EDGKL-5.08-04P-14-00A(H)
Green
Phosphorus bronze
320 V
300 V
15.50 mm
20.40 mm
Yes
At an angle (to the PCB)
2EDGKL-5.08-04P-14-00A(H)
Datasheet 3098452 Degson Pin housing cable Total number of pins 4 Contact spacing: 5.08 mm 2EDGKL-5.08-04P-14-00A(H) 1 pc(s)
User & Safety Instructions 3098452 Degson Pin housing cable Total number of pins 4 Contact spacing: 5.08 mm 2EDGKL-5.08-04P-14-00A(H) 1 pc(s)