Pin housing cable
1
5 mm
8
8
27.50 mm
20 A
10 A
NaN A
300 pc(s)
12
24
10 mm
(L x W x H) 40 x 27.50 x 15 mm
Screws
Polyamide 6.6
2EDGKC-5.0-08P-14-00A(H)
Green
Phosphorus bronze
320 V
300 V
15 mm
40 mm
Yes
Parallel (to the PCB)
2EDGKC-5.0-08P-14-00A(H)
Datasheet 2199395 Degson Pin housing cable Total number of pins 8 Contact spacing: 5 mm 2EDGKC-5.0-08P-14-00A(H) 300 pc(s)