Pin housing cable
1
5.08 mm
9
9
25.50 mm
20 A
10 A
NaN A
1 pc(s)
12
24
7 mm
(L x W x H) 56 x 25.50 x 15.50 mm
Screws
Polyamide 6.6
2EDGKLM-5.08-09P-14-00A(H)
Green
Phosphorus bronze
320 V
300 V
15.50 mm
56 mm
Yes
At an angle (to the PCB)
2EDGKLM-5.08-09P-14-00A(H)
Datasheet 3098380 Degson Pin housing cable Total number of pins 9 Contact spacing: 5.08 mm 2EDGKLM-5.08-09P-14-00A(H) 1 pc(s)
User & Safety Instructions 3098380 Degson Pin housing cable Total number of pins 9 Contact spacing: 5.08 mm 2EDGKLM-5.08-09P-14-00A(H) 1 pc(s)