Pin housing cable
1
5 mm
9
9
27.50 mm
20 A
10 A
NaN A
250 pc(s)
12
24
10 mm
(L x W x H) 45 x 27.50 x 15 mm
Screws
Polyamide 6.6
2EDGKC-5.0-09P-14-00A(H)
Green
Phosphorus bronze
320 V
300 V
15 mm
45 mm
Yes
Parallel (to the PCB)
2EDGKC-5.0-09P-14-00A(H)
Datasheet 2199396 Degson Pin housing cable Total number of pins 9 Contact spacing: 5 mm 2EDGKC-5.0-09P-14-00A(H) 250 pc(s)