Image similar
Pin housing PCB
1
5.08 mm
11
11
12.10 mm
20 A
15 A
NaN A
680 pc(s)
(L x W x H) 57.50 x 12.10 x 8.20 mm
Polyamide 6.6
2EDGRC-5.08-11P-14-100A(H)
Green
Copper alloy, zinc plated
320 V
300 V
8.20 mm
57.50 mm
Yes
Parallel (to the PCB)
2EDGRC-5.08-11P-14-100A(H)
Datasheet 2197785 Degson Pin housing PCB Total number of pins 11 Contact spacing: 5.08 mm 2EDGRC-5.08-11P-14-100A(H) 680 pc(s)