• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Degson Pin housing PCB Total number of pins 5 Contact spacing: 5 mm 2EDGRC-5.0-05P-14-100A(H) 800 pc(s)

Image similar
Product type
Pin housing PCB
No. of rows
1
CS
5 mm
Total number of pins
5
Pins per row
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Degson PCB socket 5-pin, laterally closed

  • Content: 800 pc(s)
  • No. of rows: 1
  • Total number of pins: 5

Our service for you

Technical specifications

Product type

Pin housing PCB

No. of rows

1

CS

5 mm

Pins per row

5

Total number of pins

5

Width

12.10 mm

Nominal current

20 A

15 A

Nominal current - rounded value

NaN A

Content

800 pc(s)

Dim

(L x W x H) 26.40 x 12.10 x 8.20 mm

Connection

Print

Case material

Polyamide 6.6

Manufacturer part #

2EDGRC-5.0-05P-14-100A(H)

Factory colour

Green

Contact material

Copper alloy, zinc plated

Nominal voltage

320 V

300 V

Height

8.20 mm

Length

26.40 mm

RoHS-compliant

Yes

Connector orientation

Parallel (to the PCB)

Type

2EDGRC-5.0-05P-14-100A(H)

Documents & Downloads

Datasheet

Datasheet 2198946 Degson Pin housing PCB Total number of pins 5 Contact spacing: 5 mm 2EDGRC-5.0-05P-14-100A(H) 800 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?