Image similar
Pin housing PCB
1
5 mm
7
7
12.10 mm
20 A
15 A
NaN A
1120 pc(s)
(L x W x H) 36.40 x 12.10 x 8.20 mm
Polyamide 6.6
2EDGRC-5.0-07P-14-100A(H)
Green
Copper alloy, zinc plated
320 V
300 V
8.20 mm
36.40 mm
Yes
Parallel (to the PCB)
2EDGRC-5.0-07P-14-100A(H)
Datasheet 2198947 Degson Pin housing PCB Total number of pins 7 Contact spacing: 5 mm 2EDGRC-5.0-07P-14-100A(H) 1120 pc(s)