• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 472207 PAS I 6AP M10 CU Screw terminal block 39 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Screw terminal block

Leakage current

39 kA

Manufacturer part #

472207

Standards

DIN EN 62561-1

Dim

(L x W x H) 295 x 40 x 40 mm

Length

295 mm

Width

40 mm

Height

40 mm

Content

1 pc(s)

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1968140 DEHN 472207 PAS I 6AP M10 CU Screw terminal block 39 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1968140 DEHN 472207 PAS I 6AP M10 CU Screw terminal block 39 kA 1 pc(s)

Information

Information 1968140 DEHN 472207 PAS I 6AP M10 CU Screw terminal block 39 kA 1 pc(s)

Description

Equipotential bonding rail industry according to DIN EN 62561-1, for the protection and potential compensation function according to DIN VDE 0100-410/540 and the lightning protection potential compensation according to DIN EN 62305-3 (VDE 0185-305-3). With insulator UP (duro plastically, red) with thread M10, UV-stabilised and halogen-free. Also suitable for use in hazardous areas (self-loosening the screws). Design with 6 ports-SCREW M10, lock washer and nut.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)