• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 540104 BRS 27.89 AK1X10 2X6.8 GSG V2A Pipe strap 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pipe strap

Manufacturer part #

540104

Content

1 pc(s)

Untreated

Stainless steel V2A

27.0-89.0 mm

FALSE

TRUE

3/4 inch

3 inch

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2750691 DEHN 540104 BRS 27.89 AK1X10 2X6.8 GSG V2A Pipe strap 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750691 DEHN 540104 BRS 27.89 AK1X10 2X6.8 GSG V2A Pipe strap 1 pc(s)

Information

Information 2750691 DEHN 540104 BRS 27.89 AK1X10 2X6.8 GSG V2A Pipe strap 1 pc(s)

Description

Band-pipe clamp is secured against self-loosening, according to DIN EN 62561-1, for binding pipes in the protection and functional potential equalization according to DIN VDE 0100 Part 410/540 and the lightning protection - potential equalization according to DIN EN 62305-3 (VDE 0185-305-3). Design complete with continuously adjustable clamping band from NIRO, for connection of 1 conductors Rd D10 mm or 1-2 conductors Rd D6-8 mm or 4-50 mm² (one / multi-wired).

This text is machine translated.

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)