• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5043107 939 Protective ground 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

124 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Suitable for = flat cable
  • Connection cross-section = 0..16 mm²
  • Material = Steel
  • Electrically/Electrolytically galvanised surface =
Product type

Protective ground

Manufacturer part #

5043107

Factory colour

Metal

Dim

(L x W) 55 mm x 20 mm

Length

55 mm

Width

20 mm

Content

1 pc(s)

Suitable for

Flat cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964377 OBO Bettermann 5043107 939 Protective ground 1 pc(s)

Description

With terminal riveted brass and 1 cylinder screw M5x12, with 2 cylinder screws M6 x 16

This text is machine translated.

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)