• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 5057558 927 4 Protective ground 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

118 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Clamping/clamping range = 15 .165 mm
  • Min. Clamp/clamping range inch = 3/8 inch
  • Max. Clamp/clamping range inch = 6 inch
  • Material = rust free steel (V2A)
  • Surface = untreated
  • Cross-section of the cable = 2.5..25 mm²
  • The number of line = 2
Product type

Protective ground

Manufacturer part #

5057558

Factory colour

Multicolour

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963012 OBO Bettermann 5057558 927 4 Protective ground 1 pc(s)

Description

For cables/wires or round conductors, 8 mm

This text is machine translated.

What kind of Lightning Protection Products are you looking for?

More interesting products

(*All information is plus legal VAT)