• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DEHN 540810 SCK EX BRS ASSM10 V2A Clamp 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Clamp

Manufacturer part #

540810

Content

1 pc(s)

Untreated

Stainless steel V2A

27.0-500.0 mm

FALSE

TRUE

3/4 inch

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2750419 DEHN 540810 SCK EX BRS ASSM10 V2A Clamp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2750419 DEHN 540810 SCK EX BRS ASSM10 V2A Clamp 1 pc(s)

Information

Information 2750419 DEHN 540810 SCK EX BRS ASSM10 V2A Clamp 1 pc(s)

Description

Tape pipe clamp for hazardous areas, for the electrical contact of pipes in hazardous areas, for converting the lightning protection - potential equalization according to DIN EN 62305-3 (VDE 0185-305-3). For use in hazardous areas Ex-zones 1 and 2 (gases, vapors, fog) and Ex-zones 21 and 22 (dust). Tested according to explosion group IIB and according to DIN EN 62561-1. Significant savings in assembly time – impairment of the plant/areas due to welding or drilling is no longer necessary. Separate clip body for combining with continuous clamping band of 25 x 0.3 mm, for the D27-500 mm clamping range.

This text is machine translated.

What kind of Lightning Protection Products are you looking for?